
TLV320DAC3203IYZKR | |
|---|---|
DigiKey Part Number | 296-TLV320DAC3203IYZKRTR-ND - Tape & Reel (TR) 296-TLV320DAC3203IYZKRCT-ND - Cut Tape (CT) 296-TLV320DAC3203IYZKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320DAC3203IYZKR |
Description | IC AMP CLASS AB STEREO 25DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV320DAC3203IYZKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 1.5V ~ 1.95V | |
Features | Depop, I2C, I2S, Microphone, Mute, SPI, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 25-DSBGA | |
Package / Case | 25-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,42000 Kč | 32,42 Kč |
| 10 | 23,63900 Kč | 236,39 Kč |
| 25 | 21,45400 Kč | 536,35 Kč |
| 100 | 19,05660 Kč | 1 905,66 Kč |
| 250 | 17,91440 Kč | 4 478,60 Kč |
| 500 | 17,22564 Kč | 8 612,82 Kč |
| 1 000 | 16,65834 Kč | 16 658,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,95765 Kč | 47 872,95 Kč |
| 6 000 | 15,61479 Kč | 93 688,74 Kč |
| 9 000 | 15,44310 Kč | 138 987,90 Kč |
| Unit Price without VAT: | 32,42000 Kč |
|---|---|
| Unit Price with VAT: | 39,22820 Kč |


