
TLV320DAC3120IRHBR | |
|---|---|
DigiKey Part Number | 296-25489-2-ND - Tape & Reel (TR) 296-25489-1-ND - Cut Tape (CT) 296-25489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320DAC3120IRHBR |
Description | IC DAC 24BIT 192K 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC 24 b 192k I2C, Serial 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320DAC3120IRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2C, Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,78000 Kč | 63,78 Kč |
| 10 | 47,78400 Kč | 477,84 Kč |
| 25 | 43,77560 Kč | 1 094,39 Kč |
| 100 | 39,36350 Kč | 3 936,35 Kč |
| 250 | 37,26020 Kč | 9 315,05 Kč |
| 500 | 35,99214 Kč | 17 996,07 Kč |
| 1 000 | 34,94868 Kč | 34 948,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,83825 Kč | 92 514,75 Kč |
| Unit Price without VAT: | 63,78000 Kč |
|---|---|
| Unit Price with VAT: | 77,17380 Kč |

