
TLV320DAC26IRHB | |
|---|---|
DigiKey Part Number | 296-17402-ND |
Manufacturer | |
Manufacturer Product Number | TLV320DAC26IRHB |
Description | IC DAC 24BIT 96K 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DAC 24 b 96k SPI 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320DAC26IRHB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DAC | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 114,59445 Kč | 16 730,79 Kč |
| Unit Price without VAT: | 114,59445 Kč |
|---|---|
| Unit Price with VAT: | 138,65928 Kč |


