
TLV320AIC3268IRGCT | |
|---|---|
DigiKey Part Number | 296-37476-2-ND - Tape & Reel (TR) 296-37476-1-ND - Cut Tape (CT) 296-37476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3268IRGCT |
Description | IC CODEC STEREO AUDIO 64VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 12 b Serial 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3268IRGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | Serial | |
Resolution (Bits) | 12 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 95 / 105 | |
Dynamic Range, ADCs / DACs (db) Typ | 95 / 105 | |
Voltage - Supply, Analog | 1.5V ~ 1.95V | |
Voltage - Supply, Digital | 1.26V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,65000 Kč | 293,65 Kč |
| 10 | 231,65500 Kč | 2 316,55 Kč |
| 25 | 216,16680 Kč | 5 404,17 Kč |
| 100 | 199,13300 Kč | 19 913,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 191,01444 Kč | 47 753,61 Kč |
| 500 | 186,12074 Kč | 93 060,37 Kč |
| 750 | 183,66995 Kč | 137 752,46 Kč |
| Unit Price without VAT: | 293,65000 Kč |
|---|---|
| Unit Price with VAT: | 355,31650 Kč |

