
TLV320AIC3204EVM-K | |
|---|---|
DigiKey Part Number | 296-31038-ND |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3204EVM-K |
Description | EVAL BOARD FOR TLV320AIC3204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV320AIC3204 PowerTune™ CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TLV320AIC3204 |
Series | Primary Attributes Stereo, 32-Bit, 192kHz Sample Rate |
Packaging Box | Secondary Attributes USB Interface(s), Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Audio | Base Product Number |
Function CODEC |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 815,79000 Kč | 6 815,79 Kč |
| Unit Price without VAT: | 6 815,79000 Kč |
|---|---|
| Unit Price with VAT: | 8 247,10590 Kč |


