TLV320AIC3110EVM-U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC3110EVM-U

DigiKey Part Number
296-45863-ND
Manufacturer
Manufacturer Product Number
TLV320AIC3110EVM-U
Description
EVAL BOARD FOR TLV320AIC3110
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TLV320AIC3110 - CODEC Audio Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Audio
Function
CODEC
Embedded
No
Utilized IC / Part
TLV320AIC3110
Primary Attributes
Class-D Speaker Terminals, Headphone Output
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 720,11000 Kč3 720,11 Kč
Manufacturers Standard Package
Unit Price without VAT:3 720,11000 Kč
Unit Price with VAT:4 501,33310 Kč