
TLV320AIC3107IRSBR | |
|---|---|
DigiKey Part Number | 296-23928-2-ND - Tape & Reel (TR) 296-23928-1-ND - Cut Tape (CT) 296-23928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3107IRSBR |
Description | IC MONO/STER AUD CODEC LP 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b I2C, Serial 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3107IRSBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 92 / 96 | |
Dynamic Range, ADCs / DACs (db) Typ | 91 / 92 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.525V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 80,71600 Kč | 807,16 Kč |
| 25 | 74,41680 Kč | 1 860,42 Kč |
| 100 | 67,48970 Kč | 6 748,97 Kč |
| 250 | 64,18920 Kč | 16 047,30 Kč |
| 500 | 62,19986 Kč | 31 099,93 Kč |
| 1 000 | 60,56201 Kč | 60 562,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 58,53941 Kč | 175 618,23 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |


