
TLV320ADC6140IRTWT | |
|---|---|
DigiKey Part Number | 296-TLV320ADC6140IRTWTTR-ND - Tape & Reel (TR) 296-TLV320ADC6140IRTWTCT-ND - Cut Tape (CT) 296-TLV320ADC6140IRTWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320ADC6140IRTWT |
Description | IC DAS/ADC/DAC SPECIAL 24-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 32 b 768k I2C, SPI 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320ADC6140IRTWT Models |
Category | Data Interface I2C, SPI |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 3.6V, 1.65V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 24-WFQFN Exposed Pad |
Resolution (Bits) 32 b | Supplier Device Package 24-WQFN (4x4) |
Sampling Rate (Per Second) 768k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,64000 Kč | 327,64 Kč |
| 10 | 259,13000 Kč | 2 591,30 Kč |
| 25 | 242,04040 Kč | 6 051,01 Kč |
| 100 | 223,80870 Kč | 22 380,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 214,29612 Kč | 53 574,03 Kč |
| 500 | 208,89870 Kč | 104 449,35 Kč |
| 750 | 206,19555 Kč | 154 646,66 Kč |
| Unit Price without VAT: | 327,64000 Kč |
|---|---|
| Unit Price with VAT: | 396,44440 Kč |


