
TLV320ADC3101EVM-K | |
|---|---|
DigiKey Part Number | 296-31028-ND |
Manufacturer | |
Manufacturer Product Number | TLV320ADC3101EVM-K |
Description | EVAL MODULE FOR TLV320ADC3001 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV320ADC3101 - 16 Bit 96k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 96k |
Manufacturer Texas Instruments | Data Interface I2C, Serial |
Packaging Box | Utilized IC / Part TLV320ADC3101 |
Part Status Active | Contents Board(s) |
Number of A/D Converters 2 | Base Product Number |
Number of Bits 16 |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 484,47000 Kč | 5 484,47 Kč |
| Unit Price without VAT: | 5 484,47000 Kč |
|---|---|
| Unit Price with VAT: | 6 636,20870 Kč |



