Comparator Standard (General Purpose) Push-Pull 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3202AQDGKRQ1

DigiKey Part Number
296-46562-2-ND - Tape & Reel (TR)
296-46562-1-ND - Cut Tape (CT)
296-46562-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3202AQDGKRQ1
Description
IC COMPARATOR 2 GEN PUR 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV3202AQDGKRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CMRR, PSRR (Typ)
70dB CMRR, 85dB PSRR
Manufacturer
Texas Instruments
Propagation Delay (Max)
50ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Hysteresis
1.2mV
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Grade
Automotive
Number of Elements
2
Qualification
AEC-Q100
Output Type
Push-Pull
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
5mV @ 5V
Supplier Device Package
8-VSSOP
Current - Input Bias (Max)
50pA @ 5V
Base Product Number
Current - Quiescent (Max)
50µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 628
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
1032,40000 Kč324,00 Kč
2529,51480 Kč737,87 Kč
10026,35460 Kč2 635,46 Kč
25024,84736 Kč6 211,84 Kč
50023,99904 Kč11 999,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,39907 Kč55 997,67 Kč
5 00021,92284 Kč109 614,20 Kč
7 50021,68444 Kč162 633,30 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč