
TLV3201AIDBVT | |
|---|---|
DigiKey Part Number | 296-30404-2-ND - Tape & Reel (TR) 296-30404-1-ND - Cut Tape (CT) 296-30404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3201AIDBVT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3201AIDBVT Models |
Category | Current - Quiescent (Max) 40µA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 70dB CMRR, 85dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 50ns |
Part Status Active | Hysteresis 1.2mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 1mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.005µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 25,55500 Kč | 255,55 Kč |
| 25 | 23,20680 Kč | 580,17 Kč |
| 100 | 20,63260 Kč | 2 063,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,40468 Kč | 4 851,17 Kč |
| 500 | 18,66470 Kč | 9 332,35 Kč |
| 750 | 18,29401 Kč | 13 720,51 Kč |
| 1 250 | 17,88341 Kč | 22 354,26 Kč |
| 1 750 | 17,64348 Kč | 30 876,09 Kč |
| 2 500 | 17,41263 Kč | 43 531,57 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |










