Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV316IDCKT

DigiKey Part Number
296-49977-2-ND - Tape & Reel (TR)
296-49977-1-ND - Cut Tape (CT)
296-49977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV316IDCKT
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV316IDCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
750 µV
Mfr
Current - Supply
400µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
5-TSSOP, SC-70-5, SOT-353
Slew Rate
6V/µs
Supplier Device Package
SC-70-5
Gain Bandwidth Product
10 MHz
Base Product Number
Current - Input Bias
10 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 286
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
139,00000 Kč39,00 Kč
1028,63500 Kč286,35 Kč
2526,04440 Kč651,11 Kč
10023,20800 Kč2 320,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25021,21840 Kč5 304,60 Kč
50020,42588 Kč10 212,94 Kč
75020,02879 Kč15 021,59 Kč
1 25019,58898 Kč24 486,22 Kč
1 75019,33198 Kč33 830,97 Kč
2 50019,08487 Kč47 712,17 Kč
Manufacturers Standard Package
Unit Price without VAT:39,00000 Kč
Unit Price with VAT:47,19000 Kč