
TLV313IDCKR | |
|---|---|
DigiKey Part Number | 296-47218-2-ND - Tape & Reel (TR) 296-47218-1-ND - Cut Tape (CT) 296-47218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV313IDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV313IDCKR Models |
Category | Voltage - Input Offset 750 µV |
Mfr | Current - Supply 65µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 0.5V/µs | Supplier Device Package SC-70-5 |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20081SQ3T2G | onsemi | 2 620 | 488-NCS20081SQ3T2GCT-ND | 10,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 10,07300 Kč | 100,73 Kč |
| 25 | 9,04280 Kč | 226,07 Kč |
| 100 | 7,90010 Kč | 790,01 Kč |
| 250 | 7,35616 Kč | 1 839,04 Kč |
| 500 | 7,02830 Kč | 3 514,15 Kč |
| 1 000 | 6,75843 Kč | 6 758,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,42488 Kč | 19 274,64 Kč |
| 6 000 | 6,26176 Kč | 37 570,56 Kč |
| 9 000 | 6,18004 Kč | 55 620,36 Kč |
| 15 000 | 6,08947 Kč | 91 342,05 Kč |
| 21 000 | 6,03656 Kč | 126 767,76 Kč |
| 30 000 | 5,98567 Kč | 179 570,10 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |

