
TLV3012AMDBVREP | |
|---|---|
DigiKey Part Number | 296-TLV3012AMDBVREPTR-ND - Tape & Reel (TR) 296-TLV3012AMDBVREPCT-ND - Cut Tape (CT) 296-TLV3012AMDBVREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3012AMDBVREP |
Description | ENHANCED-PRODUCT MICROPOWER SING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3012AMDBVREP Models |
Category | Current - Output (Typ) 0.5mA @ 5.5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 3.1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 74dB CMRR, -80dB PSRR |
Part Status Active | Propagation Delay (Max) 4µs |
Type with Voltage Reference | Hysteresis 8mV |
Number of Elements 1 | Operating Temperature -55°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Package / Case SOT-23-6 |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 6mV @ 5.5V | Supplier Device Package SOT-23-6 |
Current - Input Bias (Max) 10pA @ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,73000 Kč | 145,73 Kč |
| 10 | 112,15000 Kč | 1 121,50 Kč |
| 25 | 103,76360 Kč | 2 594,09 Kč |
| 100 | 94,54980 Kč | 9 454,98 Kč |
| 250 | 91,56136 Kč | 22 890,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 82,63658 Kč | 247 909,74 Kč |
| Unit Price without VAT: | 145,73000 Kč |
|---|---|
| Unit Price with VAT: | 176,33330 Kč |






