SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6
SN74AUP1G97DCKT

TLV3011BQDCKRQ1

DigiKey Part Number
296-TLV3011BQDCKRQ1TR-ND - Tape & Reel (TR)
296-TLV3011BQDCKRQ1CT-ND - Cut Tape (CT)
296-TLV3011BQDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3011BQDCKRQ1
Description
AUTOMOTIVE MICROPOWER COMPARATOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Drain, Rail-to-Rail SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V
Voltage - Input Offset (Max)
6mV @ 5.5V
Current - Input Bias (Max)
10pA @ 5.5V
Current - Output (Typ)
0.5mA @ 5.5V
Current - Quiescent (Max)
5µA
CMRR, PSRR (Typ)
74dB CMRR, -80dB PSRR
Propagation Delay (Max)
13.5µs (Typ)
Hysteresis
8mV
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
6-TSSOP, SC-88, SOT-363
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 828
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,89000 Kč65,89 Kč
1049,36200 Kč493,62 Kč
2545,24080 Kč1 131,02 Kč
10040,70650 Kč4 070,65 Kč
25038,54256 Kč9 635,64 Kč
50037,23872 Kč18 619,36 Kč
1 00036,16516 Kč36 165,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00034,83950 Kč104 518,50 Kč
6 00034,19064 Kč205 143,84 Kč
Manufacturers Standard Package
Unit Price without VAT:65,89000 Kč
Unit Price with VAT:79,72690 Kč