Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV27L1CDBVT

DigiKey Part Number
296-32387-2-ND - Tape & Reel (TR)
296-32387-1-ND - Cut Tape (CT)
296-32387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV27L1CDBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV27L1CDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
7µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
400 µA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.06V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
160 kHz
Supplier Device Package
SOT-23-5
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 284
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1026,83500 Kč268,35 Kč
2524,39960 Kč609,99 Kč
10021,71400 Kč2 171,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25020,43272 Kč5 108,18 Kč
50019,66042 Kč9 830,21 Kč
75019,27364 Kč14 455,23 Kč
1 25018,84478 Kč23 555,97 Kč
1 75018,59439 Kč32 540,18 Kč
2 50018,35326 Kč45 883,15 Kč
Manufacturers Standard Package
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč

Other Suppliers on DigiKey

12 564In Stock
Ships from Rochester Electronics, LLC