CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2774IDR

DigiKey Part Number
296-TLV2774IDRTR-ND - Tape & Reel (TR)
296-TLV2774IDRCT-ND - Cut Tape (CT)
296-TLV2774IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2774IDR
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2774IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
700 µV
Mfr
Current - Supply
1mA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10.5V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5.1 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8604ARZAnalog Devices Inc.1 390505-AD8604ARZ-ND84,05000 KčSimilar
AD8604ARZ-REELAnalog Devices Inc.2 911AD8604ARZ-REELCT-ND84,05000 KčSimilar
AD8604ARZ-REEL7Analog Devices Inc.370AD8604ARZ-REEL7CT-ND84,05000 KčSimilar
LMV824DR2Gonsemi3 478LMV824DR2GOSCT-ND22,32000 KčSimilar
LMV824IDTSTMicroelectronics2 392497-13225-1-ND26,28000 KčSimilar
In-Stock: 2 422
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,68000 Kč94,68 Kč
1071,88900 Kč718,89 Kč
2566,17040 Kč1 654,26 Kč
10059,88030 Kč5 988,03 Kč
25056,88212 Kč14 220,53 Kč
50056,82956 Kč28 414,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50052,01670 Kč130 041,75 Kč
Manufacturers Standard Package
Unit Price without VAT:94,68000 Kč
Unit Price with VAT:114,56280 Kč