
TLV2774IDR | |
|---|---|
DigiKey Part Number | 296-TLV2774IDRTR-ND - Tape & Reel (TR) 296-TLV2774IDRCT-ND - Cut Tape (CT) 296-TLV2774IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2774IDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2774IDR Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 1mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8604ARZ | Analog Devices Inc. | 1 390 | 505-AD8604ARZ-ND | 84,05000 Kč | Similar |
| AD8604ARZ-REEL | Analog Devices Inc. | 2 911 | AD8604ARZ-REELCT-ND | 84,05000 Kč | Similar |
| AD8604ARZ-REEL7 | Analog Devices Inc. | 370 | AD8604ARZ-REEL7CT-ND | 84,05000 Kč | Similar |
| LMV824DR2G | onsemi | 3 478 | LMV824DR2GOSCT-ND | 22,32000 Kč | Similar |
| LMV824IDT | STMicroelectronics | 2 392 | 497-13225-1-ND | 26,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,68000 Kč | 94,68 Kč |
| 10 | 71,88900 Kč | 718,89 Kč |
| 25 | 66,17040 Kč | 1 654,26 Kč |
| 100 | 59,88030 Kč | 5 988,03 Kč |
| 250 | 56,88212 Kč | 14 220,53 Kč |
| 500 | 56,82956 Kč | 28 414,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,01670 Kč | 130 041,75 Kč |
| Unit Price without VAT: | 94,68000 Kč |
|---|---|
| Unit Price with VAT: | 114,56280 Kč |

