
TLV2774CPWR | |
|---|---|
DigiKey Part Number | 296-7604-2-ND - Tape & Reel (TR) 296-7604-1-ND - Cut Tape (CT) 296-7604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2774CPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2774CPWR Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 1mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 5.1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,56000 Kč | 91,56 Kč |
| 10 | 69,34500 Kč | 693,45 Kč |
| 25 | 63,79280 Kč | 1 594,82 Kč |
| 100 | 57,69470 Kč | 5 769,47 Kč |
| 250 | 54,78740 Kč | 13 696,85 Kč |
| 500 | 54,65976 Kč | 27 329,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 50,40681 Kč | 100 813,62 Kč |
| 4 000 | 49,43014 Kč | 197 720,56 Kč |
| Unit Price without VAT: | 91,56000 Kč |
|---|---|
| Unit Price with VAT: | 110,78760 Kč |

