
TLV2772IDGKR | |
---|---|
DigiKey Part Number | 296-7593-2-ND - Tape & Reel (TR) 296-7593-1-ND - Cut Tape (CT) 296-7593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2772IDGKR |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2772IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10.5V/µs | |
Gain Bandwidth Product | 5.1 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 73,95000 Kč | 73,95 Kč |
10 | 55,67900 Kč | 556,79 Kč |
25 | 51,10840 Kč | 1 277,71 Kč |
100 | 46,08220 Kč | 4 608,22 Kč |
250 | 43,68552 Kč | 10 921,38 Kč |
500 | 42,24032 Kč | 21 120,16 Kč |
1 000 | 41,05176 Kč | 41 051,76 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 36,40042 Kč | 91 001,05 Kč |
Unit Price without VAT: | 73,95000 Kč |
---|---|
Unit Price with VAT: | 89,47950 Kč |