
TLV2772AMDREP | |
|---|---|
DigiKey Part Number | 296-TLV2772AMDREPTR-ND - Tape & Reel (TR) 296-TLV2772AMDREPCT-ND - Cut Tape (CT) 296-TLV2772AMDREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2772AMDREP |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2772AMDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10.5V/µs | |
Gain Bandwidth Product | 5.1 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 360 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 108,77626 Kč | 271 940,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,40000 Kč | 188,40 Kč |
| 10 | 146,48700 Kč | 1 464,87 Kč |
| 25 | 136,00000 Kč | 3 400,00 Kč |
| 100 | 124,46870 Kč | 12 446,87 Kč |
| 250 | 118,97124 Kč | 29 742,81 Kč |
| 500 | 115,65754 Kč | 57 828,77 Kč |
| 1 000 | 112,93072 Kč | 112 930,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,21000 Kč | 186,21 Kč |
| 10 | 144,78900 Kč | 1 447,89 Kč |
| 25 | 134,42360 Kč | 3 360,59 Kč |
| 100 | 123,02590 Kč | 12 302,59 Kč |
| 250 | 117,59220 Kč | 29 398,05 Kč |
| 500 | 114,31690 Kč | 57 158,45 Kč |
| 1 000 | 111,62169 Kč | 111 621,69 Kč |
| Unit Price without VAT: | 186,21000 Kč |
|---|---|
| Unit Price with VAT: | 225,31410 Kč |


