
TLV2760IDR | |
|---|---|
DigiKey Part Number | 2156-TLV2760IDR-ND |
Manufacturer | |
Manufacturer Product Number | TLV2760IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 550 µV |
Mfr | Current - Supply 20µA |
Packaging Bulk | Current - Output / Channel 10.2 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.23V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 pA |
| Bulk: | 7500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 403 | 15,53851 Kč | 6 262,02 Kč |
| Unit Price without VAT: | 15,53851 Kč |
|---|---|
| Unit Price with VAT: | 18,80160 Kč |






