SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV274CDR

DigiKey Part Number
296-39258-2-ND - Tape & Reel (TR)
296-39258-1-ND - Cut Tape (CT)
296-39258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV274CDR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV274CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
2.6V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
550µA (x4 Channels)
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 994
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,00000 Kč28,00 Kč
1020,39700 Kč203,97 Kč
2518,48200 Kč462,05 Kč
10016,37060 Kč1 637,06 Kč
25015,36652 Kč3 841,63 Kč
50014,75984 Kč7 379,92 Kč
1 00014,26095 Kč14 260,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,73420 Kč34 335,50 Kč
5 00013,41676 Kč67 083,80 Kč
7 50013,25779 Kč99 433,43 Kč
12 50013,08160 Kč163 520,00 Kč
Manufacturers Standard Package
Unit Price without VAT:28,00000 Kč
Unit Price with VAT:33,88000 Kč

Other Suppliers on DigiKey

1 000In Stock
Ships from Rochester Electronics, LLC