
TLV2711IDBVT | |
|---|---|
DigiKey Part Number | 296-49974-2-ND - Tape & Reel (TR) 296-49974-1-ND - Cut Tape (CT) 296-49974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2711IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2711IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.025V/µs | |
Gain Bandwidth Product | 65 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 450 µV | |
Current - Supply | 13µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,84000 Kč | 36,84 Kč |
| 10 | 27,07000 Kč | 270,70 Kč |
| 25 | 24,62000 Kč | 615,50 Kč |
| 100 | 21,92360 Kč | 2 192,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,63656 Kč | 5 159,14 Kč |
| 500 | 19,86110 Kč | 9 930,55 Kč |
| 750 | 19,47265 Kč | 14 604,49 Kč |
| 1 250 | 19,04234 Kč | 23 802,92 Kč |
| 1 750 | 18,79079 Kč | 32 883,88 Kč |
| 2 500 | 18,54884 Kč | 46 372,10 Kč |
| 6 250 | 18,02800 Kč | 112 675,00 Kč |
| Unit Price without VAT: | 36,84000 Kč |
|---|---|
| Unit Price with VAT: | 44,57640 Kč |

