TLV2624IPWR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4 098
Unit Price: 25,03000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 694
Unit Price: 35,45000 Kč
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2624IPWR

DigiKey Part Number
296-TLV2624IPWRTR-ND - Tape & Reel (TR)
296-TLV2624IPWRCT-ND - Cut Tape (CT)
296-TLV2624IPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2624IPWR
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2624IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
800µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
28 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
7V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
11 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV824IPTSTMicroelectronics4 098497-13209-1-ND25,03000 KčSimilar
MCP6L94T-E/STMicrochip Technology2 694MCP6L94T-E/STCT-ND35,45000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 89 000 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,90000 Kč65,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00054,98511 Kč109 970,22 Kč
Manufacturers Standard Package
Unit Price without VAT:65,90000 Kč
Unit Price with VAT:79,73900 Kč

Other Suppliers on DigiKey

89 000In Stock
Ships from Rochester Electronics, LLC