
TLV2620IDR | |
|---|---|
DigiKey Part Number | 296-11662-2-ND - Tape & Reel (TR) 296-11662-1-ND - Cut Tape (CT) 296-11662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2620IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2620IDR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 800µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 28 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 11 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,20786 Kč | 65 519,65 Kč |
| Unit Price without VAT: | 26,20786 Kč |
|---|---|
| Unit Price with VAT: | 31,71151 Kč |


