
TLV2474AIPWR | |
|---|---|
DigiKey Part Number | 296-13364-2-ND - Tape & Reel (TR) 296-13364-1-ND - Cut Tape (CT) 296-13364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2474AIPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2474AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 600µA (x4 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| 10 | 69,25100 Kč | 692,51 Kč |
| 25 | 63,72480 Kč | 1 593,12 Kč |
| 100 | 57,65420 Kč | 5 765,42 Kč |
| 250 | 54,75944 Kč | 13 689,86 Kč |
| 500 | 53,01534 Kč | 26 507,67 Kč |
| 1 000 | 51,57970 Kč | 51 579,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 50,39772 Kč | 100 795,44 Kč |
| 4 000 | 49,42557 Kč | 197 702,28 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |



