10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2463IDGS

DigiKey Part Number
296-34443-5-ND
Manufacturer
Manufacturer Product Number
TLV2463IDGS
Description
IC OPAMP GP 2 CIRCUIT 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2463IDGS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
6.4 MHz
Current - Input Bias
1.3 nA
Voltage - Input Offset
500 µV
Current - Supply
550µA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 004
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
173,53000 Kč73,53 Kč
1055,30400 Kč553,04 Kč
8046,44575 Kč3 715,66 Kč
16044,46813 Kč7 114,90 Kč
32042,84016 Kč13 708,85 Kč
56041,73886 Kč23 373,76 Kč
1 04040,70583 Kč42 334,06 Kč
2 56039,49010 Kč101 094,66 Kč
5 04038,75831 Kč195 341,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,53000 Kč
Unit Price with VAT:88,97130 Kč