
TLV2461CP | |
|---|---|
DigiKey Part Number | 296-7489-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2461CP |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2461CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1.3 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 36,53700 Kč | 365,37 Kč |
| 50 | 31,44240 Kč | 1 572,12 Kč |
| 100 | 29,86340 Kč | 2 986,34 Kč |
| 250 | 28,19612 Kč | 7 049,03 Kč |
| 500 | 27,19116 Kč | 13 595,58 Kč |
| 1 000 | 26,36362 Kč | 26 363,62 Kč |
| 2 500 | 25,48998 Kč | 63 724,95 Kč |
| 5 000 | 24,96360 Kč | 124 818,00 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |


