
TLV2460IDBVR | |
|---|---|
DigiKey Part Number | 296-7481-2-ND - Tape & Reel (TR) 296-7481-1-ND - Cut Tape (CT) 296-7481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2460IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2460IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1.3 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 35,10900 Kč | 351,09 Kč |
| 25 | 32,01760 Kč | 800,44 Kč |
| 100 | 28,62870 Kč | 2 862,87 Kč |
| 250 | 27,01100 Kč | 6 752,75 Kč |
| 500 | 26,18366 Kč | 13 091,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,24282 Kč | 72 728,46 Kč |
| 6 000 | 23,75780 Kč | 142 546,80 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |


