
TLV2451IDBVR | |
|---|---|
DigiKey Part Number | 296-10576-2-ND - Tape & Reel (TR) 296-10576-1-ND - Cut Tape (CT) 296-10576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2451IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2451IDBVR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 23µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.11V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 220 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 500 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20091SN2T1G | onsemi | 2 706 | 488-NCS20091SN2T1GCT-ND | 8,82000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,47994 Kč | 85 439,82 Kč |
| 6 000 | 27,92685 Kč | 167 561,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 40,86200 Kč | 408,62 Kč |
| 25 | 37,35120 Kč | 933,78 Kč |
| 100 | 33,48130 Kč | 3 348,13 Kč |
| 250 | 31,63728 Kč | 7 909,32 Kč |
| 500 | 30,87378 Kč | 15 436,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 35,92800 Kč | 359,28 Kč |
| 25 | 32,79040 Kč | 819,76 Kč |
| 100 | 29,32790 Kč | 2 932,79 Kč |
| 250 | 27,67788 Kč | 6 919,47 Kč |
| 500 | 26,85812 Kč | 13 429,06 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |


