
TLV2444AID | |
|---|---|
DigiKey Part Number | 296-34430-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2444AID |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2444AID Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 750µA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.4V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 1.81 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 80,65300 Kč | 806,53 Kč |
| 50 | 70,52800 Kč | 3 526,40 Kč |
| 100 | 67,38890 Kč | 6 738,89 Kč |
| 250 | 64,07664 Kč | 16 019,16 Kč |
| 500 | 62,07974 Kč | 31 039,87 Kč |
| 1 000 | 60,43602 Kč | 60 436,02 Kč |
| 2 500 | 58,70108 Kč | 146 752,70 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |

