
TLV2442CD | |
|---|---|
DigiKey Part Number | 296-10559-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2442CD |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2442CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.4V/µs | |
Gain Bandwidth Product | 1.81 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 43,80200 Kč | 438,02 Kč |
| 75 | 36,69053 Kč | 2 751,79 Kč |
| 150 | 35,03447 Kč | 5 255,17 Kč |
| 300 | 33,67170 Kč | 10 101,51 Kč |
| 525 | 32,74928 Kč | 17 193,37 Kč |
| 1 050 | 31,79077 Kč | 33 380,31 Kč |
| 2 550 | 30,80703 Kč | 78 557,93 Kč |
| 5 025 | 30,20423 Kč | 151 776,26 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |

