TLV2432AIDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 212
Unit Price: 61,31000 Kč
Datasheet

MFR Recommended


Texas Instruments
In Stock: 4 335
Unit Price: 62,57000 Kč
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2432AIDG4

DigiKey Part Number
TLV2432AIDG4-ND
Manufacturer
Manufacturer Product Number
TLV2432AIDG4
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2432AIDG4 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
100µA (x2 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Obsolete
Voltage - Supply Span (Max)
10 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.25V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
550 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV2432AIDTexas Instruments212296-10545-5-ND61,31000 KčMFR Recommended
TLV2432AIDRTexas Instruments4 335296-TLV2432AIDRCT-ND62,57000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes