
TLV2402IDR | |
|---|---|
DigiKey Part Number | 296-10535-2-ND - Tape & Reel (TR) 296-10535-1-ND - Cut Tape (CT) 296-10535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2402IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2402IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0025V/µs | |
Gain Bandwidth Product | 5.5 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 900nA (x2 Channels) | |
Current - Output / Channel | 200 µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,26000 Kč | 61,26 Kč |
| 10 | 45,82600 Kč | 458,26 Kč |
| 25 | 41,95680 Kč | 1 048,92 Kč |
| 100 | 37,69840 Kč | 3 769,84 Kč |
| 250 | 35,66964 Kč | 8 917,41 Kč |
| 500 | 34,44706 Kč | 17 223,53 Kč |
| 1 000 | 33,44045 Kč | 33 440,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,37810 Kč | 80 945,25 Kč |
| 5 000 | 31,73755 Kč | 158 687,75 Kč |
| Unit Price without VAT: | 61,26000 Kč |
|---|---|
| Unit Price with VAT: | 74,12460 Kč |


