
TLV2402IDGK | |
|---|---|
DigiKey Part Number | 296-13799-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2402IDGK |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2402IDGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0025V/µs | |
Gain Bandwidth Product | 5.5 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 900nA (x2 Channels) | |
Current - Output / Channel | 200 µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,46000 Kč | 63,46 Kč |
| 10 | 47,54200 Kč | 475,42 Kč |
| 80 | 39,75513 Kč | 3 180,41 Kč |
| 160 | 38,02169 Kč | 6 083,47 Kč |
| 320 | 36,59256 Kč | 11 709,62 Kč |
| 560 | 35,62620 Kč | 19 950,67 Kč |
| 1 040 | 34,71962 Kč | 36 108,40 Kč |
| 2 560 | 33,65289 Kč | 86 151,40 Kč |
| 5 040 | 33,01091 Kč | 166 374,99 Kč |
| Unit Price without VAT: | 63,46000 Kč |
|---|---|
| Unit Price with VAT: | 76,78660 Kč |


