
TLV2401CDBVT | |
|---|---|
DigiKey Part Number | 296-26791-2-ND - Tape & Reel (TR) 296-26791-1-ND - Cut Tape (CT) 296-26791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2401CDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2401CDBVT Models |
Category | Voltage - Input Offset 390 µV |
Mfr | Current - Supply 900nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 200 µA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0025V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5.5 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 100 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 38,69900 Kč | 386,99 Kč |
| 25 | 35,34400 Kč | 883,60 Kč |
| 100 | 31,65660 Kč | 3 165,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,89780 Kč | 7 474,45 Kč |
| 500 | 28,83698 Kč | 14 418,49 Kč |
| 750 | 28,30559 Kč | 21 229,19 Kč |
| 1 250 | 27,71686 Kč | 34 646,07 Kč |
| 1 750 | 27,37299 Kč | 47 902,73 Kč |
| 2 500 | 27,04215 Kč | 67 605,38 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |

