
TLV2387DR | |
|---|---|
DigiKey Part Number | 296-TLV2387DRTR-ND - Tape & Reel (TR) 296-TLV2387DRCT-ND - Cut Tape (CT) 296-TLV2387DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2387DR |
Description | DUAL ULTRA-HIGH-PRECISION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2.8V/µs | |
Gain Bandwidth Product | 5.7 MHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 570µA (x2 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 Kč | 37,68 Kč |
| 10 | 27,66000 Kč | 276,60 Kč |
| 25 | 25,15880 Kč | 628,97 Kč |
| 100 | 22,41400 Kč | 2 241,40 Kč |
| 250 | 21,10388 Kč | 5 275,97 Kč |
| 500 | 20,31410 Kč | 10 157,05 Kč |
| 1 000 | 19,66386 Kč | 19 663,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,86059 Kč | 56 581,77 Kč |
| 6 000 | 18,46748 Kč | 110 804,88 Kč |
| 9 000 | 18,27063 Kč | 164 435,67 Kč |
| Unit Price without VAT: | 37,68000 Kč |
|---|---|
| Unit Price with VAT: | 45,59280 Kč |



