
TLV2381IDBVR | |
|---|---|
DigiKey Part Number | 296-26788-2-ND - Tape & Reel (TR) 296-26788-1-ND - Cut Tape (CT) 296-26788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2381IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2381IDBVR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 7µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 400 µA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.06V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 160 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2381IDBVT | Texas Instruments | 932 | 296-12223-1-ND | 51,87000 Kč | Similar |
| LT1782CS5#TRPBF | Analog Devices Inc. | 11 166 | LT1782CS5#TRPBFCT-ND | 97,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 29,75400 Kč | 297,54 Kč |
| 25 | 27,07920 Kč | 676,98 Kč |
| 100 | 24,14140 Kč | 2 414,14 Kč |
| 250 | 22,74000 Kč | 5 685,00 Kč |
| 500 | 21,89546 Kč | 10 947,73 Kč |
| 1 000 | 21,87845 Kč | 21 878,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,34139 Kč | 61 024,17 Kč |
| 6 000 | 19,92112 Kč | 119 526,72 Kč |
| 9 000 | 19,71075 Kč | 177 396,75 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |

