SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2374QDRQ1

DigiKey Part Number
296-TLV2374QDRQ1TR-ND - Tape & Reel (TR)
296-TLV2374QDRQ1CT-ND - Cut Tape (CT)
296-TLV2374QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2374QDRQ1
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2374QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
2.1V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
2 mV
Current - Supply
750µA (x4 Channels)
Current - Output / Channel
16 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,05000 Kč49,05 Kč
1036,39500 Kč363,95 Kč
2533,23360 Kč830,84 Kč
10029,74370 Kč2 974,37 Kč
25028,08156 Kč7 020,39 Kč
50027,07872 Kč13 539,36 Kč
1 00026,25377 Kč26 253,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,38293 Kč63 457,33 Kč
5 00024,85811 Kč124 290,55 Kč
7 50024,59513 Kč184 463,48 Kč
Manufacturers Standard Package
Unit Price without VAT:49,05000 Kč
Unit Price with VAT:59,35050 Kč