
TLV2373IDGSR | |
|---|---|
DigiKey Part Number | 296-11624-2-ND - Tape & Reel (TR) 296-11624-1-ND - Cut Tape (CT) 296-11624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2373IDGSR |
Description | IC OPAMP GP 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2373IDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,18000 Kč | 51,18 Kč |
| 10 | 38,07500 Kč | 380,75 Kč |
| 25 | 34,77920 Kč | 869,48 Kč |
| 100 | 31,15700 Kč | 3 115,70 Kč |
| 250 | 29,43132 Kč | 7 357,83 Kč |
| 500 | 28,39104 Kč | 14 195,52 Kč |
| 1 000 | 27,53487 Kč | 27 534,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,63110 Kč | 66 577,75 Kč |
| 5 000 | 26,08640 Kč | 130 432,00 Kč |
| 7 500 | 25,81359 Kč | 193 601,93 Kč |
| Unit Price without VAT: | 51,18000 Kč |
|---|---|
| Unit Price with VAT: | 61,92780 Kč |



