
TLV2371IDR | |
|---|---|
DigiKey Part Number | 296-12299-2-ND - Tape & Reel (TR) 296-12299-1-ND - Cut Tape (CT) 296-12299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2371IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2371IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 750µA | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,89000 Kč | 25,89 Kč |
| 10 | 18,81900 Kč | 188,19 Kč |
| 25 | 17,03360 Kč | 425,84 Kč |
| 100 | 15,07180 Kč | 1 507,18 Kč |
| 250 | 14,13296 Kč | 3 533,24 Kč |
| 500 | 13,56798 Kč | 6 783,99 Kč |
| 1 000 | 13,10278 Kč | 13 102,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,61164 Kč | 31 529,10 Kč |
| 5 000 | 12,31560 Kč | 61 578,00 Kč |
| 7 500 | 12,16738 Kč | 91 255,35 Kč |
| 12 500 | 12,00310 Kč | 150 038,75 Kč |
| 17 500 | 11,90714 Kč | 208 374,95 Kč |
| Unit Price without VAT: | 25,89000 Kč |
|---|---|
| Unit Price with VAT: | 31,32690 Kč |





