
TLV2369IDR | |
|---|---|
DigiKey Part Number | 296-45173-2-ND - Tape & Reel (TR) 296-45173-1-ND - Cut Tape (CT) 296-45173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2369IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2369IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.005V/µs | |
Gain Bandwidth Product | 12 kHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 800nA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,75400 Kč | 217,54 Kč |
| 25 | 19,72120 Kč | 493,03 Kč |
| 100 | 17,49130 Kč | 1 749,13 Kč |
| 250 | 16,42884 Kč | 4 107,21 Kč |
| 500 | 15,78756 Kč | 7 893,78 Kč |
| 1 000 | 15,26030 Kč | 15 260,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,70356 Kč | 36 758,90 Kč |
| 5 000 | 14,36788 Kč | 71 839,40 Kč |
| 7 500 | 14,19991 Kč | 106 499,32 Kč |
| 12 500 | 14,01375 Kč | 175 171,88 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

