
TLV2362IP | |
|---|---|
DigiKey Part Number | 296-10526-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2362IP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2362IP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.75mA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,09800 Kč | 150,98 Kč |
| 50 | 12,72900 Kč | 636,45 Kč |
| 100 | 11,99410 Kč | 1 199,41 Kč |
| 250 | 11,21880 Kč | 2 804,70 Kč |
| 500 | 10,75098 Kč | 5 375,49 Kč |
| 1 000 | 10,36587 Kč | 10 365,87 Kč |
| 2 500 | 9,95927 Kč | 24 898,17 Kč |
| 5 000 | 9,71418 Kč | 48 570,90 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |





