Similar

TLV2354IDR | |
|---|---|
DigiKey Part Number | TLV2354IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2354IDR |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2354IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 4 | |
Output Type | CMOS, MOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 800µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,04159 Kč | 75 103,97 Kč |
| 5 000 | 29,43949 Kč | 147 197,45 Kč |
| Unit Price without VAT: | 30,04159 Kč |
|---|---|
| Unit Price with VAT: | 36,35032 Kč |



