
TLV2314IDGKR | |
|---|---|
DigiKey Part Number | 296-TLV2314IDGKRTR-ND - Tape & Reel (TR) 296-TLV2314IDGKRCT-ND - Cut Tape (CT) 296-TLV2314IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2314IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2314IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 150µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,33600 Kč | 163,36 Kč |
| 25 | 14,74040 Kč | 368,51 Kč |
| 100 | 13,00200 Kč | 1 300,20 Kč |
| 250 | 12,17044 Kč | 3 042,61 Kč |
| 500 | 11,66984 Kč | 5 834,92 Kč |
| 1 000 | 11,37294 Kč | 11 372,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,82212 Kč | 27 055,30 Kč |
| 5 000 | 10,55981 Kč | 52 799,05 Kč |
| 7 500 | 10,42839 Kč | 78 212,93 Kč |
| 12 500 | 10,28284 Kč | 128 535,50 Kč |
| 17 500 | 10,19773 Kč | 178 460,27 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |


