Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2314IDGKR

DigiKey Part Number
296-TLV2314IDGKRTR-ND - Tape & Reel (TR)
296-TLV2314IDGKRCT-ND - Cut Tape (CT)
296-TLV2314IDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2314IDGKR
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2314IDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
750 µV
Current - Supply
150µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 189
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1016,33600 Kč163,36 Kč
2514,74040 Kč368,51 Kč
10013,00200 Kč1 300,20 Kč
25012,17044 Kč3 042,61 Kč
50011,66984 Kč5 834,92 Kč
1 00011,37294 Kč11 372,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,82212 Kč27 055,30 Kč
5 00010,55981 Kč52 799,05 Kč
7 50010,42839 Kč78 212,93 Kč
12 50010,28284 Kč128 535,50 Kč
17 50010,19773 Kč178 460,27 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč