Amplifier, Comparator IC 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2302IDGKR

DigiKey Part Number
296-12307-2-ND - Tape & Reel (TR)
296-12307-1-ND - Cut Tape (CT)
296-12307-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2302IDGKR
Description
IC AMP COMP 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier, Comparator IC 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2302IDGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Amplifier, Comparator
Applications
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7 500 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50036,18367 Kč90 459,18 Kč
5 00035,48288 Kč177 414,40 Kč
Manufacturers Standard Package
Unit Price without VAT:36,18367 Kč
Unit Price with VAT:43,78224 Kč

Other Suppliers on DigiKey

7 500In Stock
Ships from Rochester Electronics, LLC