CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2264AIDR

DigiKey Part Number
296-41696-2-ND - Tape & Reel (TR)
296-41696-1-ND - Cut Tape (CT)
296-41696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2264AIDR
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2264AIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.55V/µs
Gain Bandwidth Product
710 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
800µA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
8 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 111
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,28000 Kč73,28 Kč
1055,20400 Kč552,04 Kč
2550,65560 Kč1 266,39 Kč
10045,66020 Kč4 566,02 Kč
25043,27940 Kč10 819,85 Kč
50041,84440 Kč20 922,20 Kč
1 00040,66284 Kč40 662,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50039,41585 Kč98 539,62 Kč
5 00038,66425 Kč193 321,25 Kč
Manufacturers Standard Package
Unit Price without VAT:73,28000 Kč
Unit Price with VAT:88,66880 Kč

Other Suppliers on DigiKey

90In Stock
Ships from Rochester Electronics, LLC