
TLV2254AID | |
|---|---|
DigiKey Part Number | 296-7437-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2254AID |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2254AID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 140µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 8 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,52000 Kč | 86,52 Kč |
| 10 | 65,44400 Kč | 654,44 Kč |
| 50 | 57,00340 Kč | 2 850,17 Kč |
| 100 | 54,39110 Kč | 5 439,11 Kč |
| 250 | 51,63312 Kč | 12 908,28 Kč |
| 500 | 49,97102 Kč | 24 985,51 Kč |
| 1 000 | 48,60277 Kč | 48 602,77 Kč |
| 2 500 | 47,15848 Kč | 117 896,20 Kč |
| Unit Price without VAT: | 86,52000 Kč |
|---|---|
| Unit Price with VAT: | 104,68920 Kč |


